Schneider Electric ZB5AG 2-position Key Switch Head, Momentary, 22.4 mm Cutout
- RS Stock No.:
- 244-958
- Mfr. Part No.:
- ZB5AG6K
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-958
- Mfr. Part No.:
- ZB5AG6K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB5AG | |
| Cutout Diameter | 22.4mm | |
| Number of Positions | 2 | |
| Key Type | Standard | |
| Switch Operation | Momentary | |
| IP Rating | IP67, IP69K, IP69, IP66 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | JIS C8201-5-1 IEC 60947-1 IEC 60947-5-1 IEC 60947-5-4 CSA C22.2 No 14 UL 508 JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB5AG | ||
Cutout Diameter 22.4mm | ||
Number of Positions 2 | ||
Key Type Standard | ||
Switch Operation Momentary | ||
IP Rating IP67, IP69K, IP69, IP66 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals JIS C8201-5-1 IEC 60947-1 IEC 60947-5-1 IEC 60947-5-4 CSA C22.2 No 14 UL 508 JIS C8201-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Key Selector Switch is designed for the Harmony XB5 and XB4 series, featuring a 22 mm diameter and a two-position spring return mechanism. This versatile head includes four multichips, allowing for enhanced functionality and customization in control applications. Its robust construction ensures durability, making it suitable for a wide range of industrial and commercial environments.
RoHS compliant
Mercury free
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- EAO 2-position Key Switch Head 30.5 mm Cutout
- EAO 2-position Key Switch Head 22.3 mm Cutout
- ABB M2SSK3 2-position Key Switch Head 22.5 mm Cutout
- BACO BACO 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 30 mm Cutout
