EAO 2-position Key Switch Head, Momentary, 30.5 mm Cutout
- RS Stock No.:
- 175-7933
- Distrelec Article No.:
- 135-55-441
- Mfr. Part No.:
- 704.122.018
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.02
(exc. GST)
$133.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $121.02 |
| 25 - 49 | $116.16 |
| 50 + | $111.29 |
*price indicative
- RS Stock No.:
- 175-7933
- Distrelec Article No.:
- 135-55-441
- Mfr. Part No.:
- 704.122.018
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30.5mm | |
| Number of Positions | 2 | |
| Key Type | Standard lock Ronis 251 | |
| Switch Operation | Momentary | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Key Switch Head | ||
Cutout Diameter 30.5mm | ||
Number of Positions 2 | ||
Key Type Standard lock Ronis 251 | ||
Switch Operation Momentary | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The standard lock Ronis 251
Two keys are supplied with each key lock switch
Max. 3 switching elements can be clipped on
The colour of anodized aluminium parts can vary due to technical production reasons
Related links
- EAO 2-position Key Switch Head 22.3 mm Cutout
- HARTING Har-Key 2-position Key Switch Head 30.5 mm Cutout
- EAO 2 Position Selector Switch Head IP67
- EAO 2 Position Selector Switch Head IP65
- EAO 04 Series 2 Position Illuminated Selector Switch Head IP65
- ABB M2SSK3 2-position Key Switch Head 22.5 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5AG 2-position Key Switch Head 22.4 mm Cutout