Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout

Subtotal (1 unit)*

$235.85

(exc. GST)

$259.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.85

*price indicative

RS Stock No.:
244-406
Mfr. Part No.:
186262 C22-WRS-MS1-K01-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

Eaton Moeller

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Push Button

Switch Operation

Latching

IP Rating

IP66, IP65

Number of Keys

1

Standards/Approvals

CE UL IEC/EN 60947-5-1 CSA VDE 0660 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL, CS

Hazardous Area Certification

IEC 60068-2-30, IEC 60068-2-78

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 key-operated actuator is engineered for robust and reliable operation in demanding environments. This compact solution, designed with user-friendly features, offers maintained switching capabilities and is specifically suited for applications requiring secure operation. Crafted with a high-quality titanium bezel and a black cable for lasting durability, it ensures both aesthetic appeal and functionality. Its precision engineering allows for an intuitive installation process, while the actuator’s degree of protection stands up against the elements, making it an ideal choice for various industrial applications. With impressive specifications including a positive opening feature and an operating frequency of 100 Operations/h, this actuator not only provides efficiency but also enhances safety and reliability in control systems.

Maintained switching function for continuous control

High-quality titanium bezel for enhanced durability

Designed for key withdrawable operations in multiple positions

Compact design facilitates easy installation in various setups

IP66 and IP65 ratings ensure protection against dust and water

Positive opening feature adds an extra layer of safety

Approved with multiple certifications for reliability across applications

Capable of withstanding ambient temperatures ranging from -30 °C to 70 °C

Shock resistance up to 30 g for mechanical durability in harsh environments

Flexible mounting position to suit diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy