Eaton RMQ-Titan 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 847-5376
- Mfr. Part No.:
- 111780 M22-WRS-MS2-A1
- Brand:
- Eaton
Subtotal (1 unit)*
$158.37
(exc. GST)
$174.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.37 |
*price indicative
- RS Stock No.:
- 847-5376
- Mfr. Part No.:
- 111780 M22-WRS-MS2-A1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | RMQ-Titan | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Operation | Latching | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Number of Keys | 1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Standards/Approvals | UL NEMA type 4X / 13, IEC/EN 60529 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series RMQ-Titan | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Operation Latching | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Number of Keys 1 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Standards/Approvals UL NEMA type 4X / 13, IEC/EN 60529 | ||
Eaton RMQ Titan 2-Position Key Switch, 22 mm Cutout Diameter - RMQ-Titan Series - M22-WRS-MS2-A1
To operate secure electrical circuits and devices, choose this key-operated selector switch from Eaton. Devices of this kind are typically used in control cabinets or enclosures that are normally closed, but require access during emergency situations, repair or routine maintenance. The switch is simple to use – just insert the key and twist to the left. For added convenience, the lock returns to the closed position immediately after removing the key using a spring-return function. This unit features a titanium bezel, which is resistant to corrosion and chemicals. This makes it a reliable choice for use in tough environments.
• Key removal positions can be modified in the field using coding adapters for versatility
• Mechanical operation frequency of 100 operations per hour for robust performance
• Supplied with a contact block mounting adapter for ease of installation
Is this unit climate-proof?
Thanks to the unit's IP (ingress protection) 66 rating, it's completely protected against dust and high-pressure water jets. It also has a wide operating temperature range of -25°C to +70°C, making it suitable for use across industry.
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 2-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
