Sato Parts Barrier Strip, 3 Contact, 15 mm Pitch, 1 Row, 600V, 60A
- RS Stock No.:
- 645-4706
- Mfr. Part No.:
- ML-900-3P
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$185.00
(exc. GST)
$203.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $18.50 | $185.00 |
| 30 + | $17.803 | $178.03 |
*price indicative
- RS Stock No.:
- 645-4706
- Mfr. Part No.:
- ML-900-3P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 3 | |
| Pitch | 15mm | |
| Orientation | Straight | |
| Current | 60A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Screw Size | M5 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Voltage | 600V | |
| Standards/Approvals | No | |
| Series | ML-900 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 3 | ||
Pitch 15mm | ||
Orientation Straight | ||
Current 60A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Screw Size M5 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Voltage 600V | ||
Standards/Approvals No | ||
Series ML-900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 20A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A