HENSEL DK Series Black Thermoplastic Junction Box, 119 x 139 x 70mm
- RS Stock No.:
- 768-5771
- Mfr. Part No.:
- KD5060
- Brand:
- HENSEL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-5771
- Mfr. Part No.:
- KD5060
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 119 x 139 x 70mm | |
| Material | Thermoplastic | |
| Length | 119mm | |
| Width | 139mm | |
| Height | 70mm | |
| Colour | Black | |
| Number of Ways | 10 | |
| Current Rating | 32 AA, 40A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 119 x 139 x 70mm | ||
Material Thermoplastic | ||
Length 119mm | ||
Width 139mm | ||
Height 70mm | ||
Colour Black | ||
Number of Ways 10 | ||
Current Rating 32 AA, 40A | ||
Series DK | ||
- COO (Country of Origin):
- DE
Related links
- HENSEL DK Series Black Thermoplastic Junction Box 119 x 139 x 70mm
- HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm
- HENSEL DK Series Black Thermoplastic Junction Box 125 x 167 x 82mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 210mm 155 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 45mm 30 mm
