WISKA Combi Series Light Grey Polypropylene, Reinforced Fibreglass Junction Box, IP66, 76 mm, 76mm 51 mm
- RS Stock No.:
- 700-0808
- Mfr. Part No.:
- COMBI 108/5
- Brand:
- WISKA
Get a bulk buy discount
Add 120 more to save $28.56
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$178.29
(exc. GST)
$196.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 110 | $17.829 | $178.29 | - |
| 120 - 240 | $17.591 | $175.91 | $28.56 |
| 250 + | $17.262 | $172.62 | $141.75 |
*price indicative
- RS Stock No.:
- 700-0808
- Mfr. Part No.:
- COMBI 108/5
- Brand:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Material | Polypropylene, Reinforced Fibreglass | |
| Length | 76mm | |
| Width | 76mm | |
| Height | 51mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 12 | |
| Cable Entry | 10 | |
| Range | Combi | |
| Diameter | 14mm | |
| Standards/Approvals | EN 60695-2-11, EN 60 529 | |
| Series | Combi | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Material Polypropylene, Reinforced Fibreglass | ||
Length 76mm | ||
Width 76mm | ||
Height 51mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Number of Ways 12 | ||
Cable Entry 10 | ||
Range Combi | ||
Diameter 14mm | ||
Standards/Approvals EN 60695-2-11, EN 60 529 | ||
Series Combi | ||
COMBI 108 Junction Box
10% more room inside, thanks to the bellied cover
Solid thermoplastic housing made from 2 different moulded materials
12 elastic self-sealing membranes for cable entry without mechanical devices (10 on sides, 2 in base)
Quick-release lid screws made of plastic will not rust and stay securely in place
Weather proof, resistant to ultraviolet, shatter proof and impact resistant
Flame retardant and halogen free
Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area
Standards
EN60529, EN60695-2-11
Related links
- WISKA White Light Grey Red Polypropylene, Reinforced Fibreglass Junction Box
- WISKA Junction Box 76 mm, 76mm
- WISKA COMBI Series Grey Black Red Reinforced Fibreglass, Polypropylene Junction Box
- WISKA Black Polypropylene IP67 IP66
- WISKA White Light Grey Box: Grey Reinforced Fibreglass IP1010
- WISKA COMBI Series Grey Reinforced Fibreglass IP67 140 mm, 140mm 82 mm
- WISKA COMBI 206 BK Series Black RAL 9005 Polypropylene General Purpose Enclosure IP67 51 mm 49 mm
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
