Spelsberg AKL Series Grey Polyester Junction Box, IP65, No 132 mm
- RS Stock No.:
- 381-0642
- Mfr. Part No.:
- 74040301
- Brand:
- Spelsberg
Bulk discount available
Subtotal (1 unit)*
$193.69
(exc. GST)
$213.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $193.69 |
| 25 - 49 | $190.36 |
| 50 + | $186.13 |
*price indicative
- RS Stock No.:
- 381-0642
- Mfr. Part No.:
- 74040301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polyester | |
| Height | 132mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | AKL | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polyester | ||
Height 132mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series AKL | ||
- COO (Country of Origin):
- DE
IP65 Modular Junction Box-AKL Range
Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug
Related links
- Spelsberg AKL Series Junction Box, IP65
- Spelsberg AKL Series Grey Polystyrene Enclosure Transparent Lid, 450 x 300 x 132mm
- Spelsberg AKL Series Grey Polystyrene Enclosure Transparent Lid, 300 x 150 x 132mm
- Spelsberg AKL Series Grey Polystyrene Enclosure Transparent Lid, 300 x 300 x 132mm
- Spelsberg Abox Series Polystyrene Junction Box 80 x 80 x 52mm
- Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box, IP65
- Spelsberg Abox Series Grey Polystyrene Junction Box 93 x 93 x 55mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 80 x 80 x 52mm
