Clipsal Electrical 265 Series White PVC Junction Box, REACH, 108 mm, 108mm 76 mm
- RS Stock No.:
- 282-2860
- Mfr. Part No.:
- 265/3-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$76.88
(exc. GST)
$84.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.88 |
*price indicative
- RS Stock No.:
- 282-2860
- Mfr. Part No.:
- 265/3-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | PVC | |
| Length | 108mm | |
| Width | 108mm | |
| Height | 76mm | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Range | Series 265 | |
| Standards/Approvals | EU RoHS Directive, Green Premium product, EU RoHS Declaration, China RoHS Regulation, REACH Declaration, REACh Regulation, China RoHS Declaration | |
| Series | 265 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material PVC | ||
Length 108mm | ||
Width 108mm | ||
Height 76mm | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Range Series 265 | ||
Standards/Approvals EU RoHS Directive, Green Premium product, EU RoHS Declaration, China RoHS Regulation, REACH Declaration, REACh Regulation, China RoHS Declaration | ||
Series 265 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Adaptable Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 265 Series Orange Polyvinyl Chloride Junction Box 108 mm, 108mm 76 mm
- Clipsal Electrical Series 265 Series Grey Polyvinyl Chloride Junction Box 108 mm, 108mm 76 mm
- Clipsal Electrical 265 Series White Polyvinyl Chloride Junction Box 77 mm, 77mm 54 mm
- Clipsal Electrical 265 Series Orange Polyvinyl Chloride Junction Box 163 mm, 108mm 81 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 211 mm, 108mm 81 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 163 mm, 108mm 81 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 77 mm, 77mm 54 mm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 198 cm
