Clipsal Electrical Series 252 Series Grey PVC Junction Box, REACH, 105 mm, 76mm 56 mm

Subtotal (1 unit)*

$91.65

(exc. GST)

$100.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.65

*price indicative

RS Stock No.:
282-2750
Mfr. Part No.:
252/40DRB-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

PVC

Length

105mm

Width

76mm

Height

56mm

Colour

Grey

Hazardous Area Certification

REACH

Number of Ways

1

Range

Series 252

Diameter

40mm

Standards/Approvals

China RoHS Regulation, REACh Regulation, Green Premium product, EU RoHS Directive

Series

Series 252

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Junction Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy