nVent HOFFMAN SSTB Series Grey Stainless Steel Terminal Box, IP66, 200 mm, 800mm 120 mm
- RS Stock No.:
- 269-8914
- Distrelec Article No.:
- 302-83-202
- Mfr. Part No.:
- SSTB208012
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$988.60
(exc. GST)
$1,087.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $988.60 |
*price indicative
- RS Stock No.:
- 269-8914
- Distrelec Article No.:
- 302-83-202
- Mfr. Part No.:
- SSTB208012
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| Material | Stainless Steel | |
| Length | 200mm | |
| Width | 800mm | |
| Height | 120mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, UL, c UL US, GOST, EAC | |
| Range | SSTB | |
| Series | SSTB | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
Material Stainless Steel | ||
Length 200mm | ||
Width 800mm | ||
Height 120mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, UL, c UL US, GOST, EAC | ||
Range SSTB | ||
Series SSTB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree. It is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Protection IP 66
Finish 400 pre-grained stainless steel
- RS Stock No. 2698919
- Mfr. Part No. STB208012
Each
$276.40
- RS Stock No. 2180810
- Mfr. Part No. SSTB202008
Each
$616.62
- RS Stock No. 2180812
- Mfr. Part No. SSTB202012
Each
$646.81
- RS Stock No. 2180808
- Mfr. Part No. SSTB151512
Each
$489.04
Related links
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 200 mm x 800 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 200 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 500 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 200 mm x 80 mm











