Legrand Plexo Series Grey Plastic Junction Box, IP55, 130 mm, 130mm 81 mm
- RS Stock No.:
- 266-3665
- Mfr. Part No.:
- 0 920 34
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$378.77
(exc. GST)
$416.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $378.77 | $37.877 |
*price indicative
- RS Stock No.:
- 266-3665
- Mfr. Part No.:
- 0 920 34
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 130mm | |
| Width | 130mm | |
| Height | 81mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60695 2-11 | |
| Series | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 130mm | ||
Width 130mm | ||
Height 81mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60695 2-11 | ||
Series Plexo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand junction box for cable gland is a waterproof junction for installing and connecting new electrical, electronic and home automation equipment or equipment, indoors or outdoors.
Pre-knockout entries
4 knockout entries
Class II
Without halogen flame retardant
- RS Stock No. 2663666
- Mfr. Part No. 0 920 44
1 Box of 10
$627.30
- RS Stock No. 0871164
- Mfr. Part No. ENN05019
Each
$213.72
- RS Stock No. 2661223
- Mfr. Part No. 0 920 92
Each
$553.54
- RS Stock No. 5142424
- Mfr. Part No. 0 920 42
Each
$60.27
Related links
- Legrand Plexo Series Grey Plastic Junction Box 175 mm, 130mm 81 mm
- Legrand Plexo Series Grey Plastic Junction Box 382 mm, 292mm 132 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 110mm 155 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 140mm 180 mm
- Legrand Plexo Series White Plastic Junction Box 4 Terminals 80mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 40 mm












