HellermannTyton EL Series Grey Polystyrene Junction Box, IP67, 241 mm, 95mm 180 mm
- RS Stock No.:
- 251-7669
- Mfr. Part No.:
- EL231
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.24 | - |
| 5 - 9 | $27.75 | 5% |
| 10 - 24 | $26.30 | 10% |
| 25 - 49 | $24.81 | 15% |
| 50 + | $23.34 | 20% |
*price indicative
- RS Stock No.:
- 251-7669
- Mfr. Part No.:
- EL231
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 241mm | |
| Width | 95mm | |
| Height | 180mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Range | -15 to +60 °C | |
| Series | EL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 241mm | ||
Width 95mm | ||
Height 180mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Range -15 to +60 °C | ||
Series EL | ||
- COO (Country of Origin):
- ES
HellermannTyton Junction Box, IP67, Polystyrene - EL231
This HellermannTyton junction box is a high-quality, durable polystyrene electrical junction box with dimensions of 241x95x180 mm. Its IP67 waterproof rating makes it ideal for outdoor and industrial use, providing unparalleled protection against the elements. The box is designed to meet the specific needs of the electrical installation industry, offering a weatherproof solution for a range of applications.
Features & Benefits
• Halogen-free Polystyrene material for safety and durability
• Screw-down lids with opaque design for enhanced protection
• Supports for DIN rail and mounting plates for easy installation
• IK07 impact resistance rating for added strength
• Range of temperature -15°C to +60°C for versatility in various environments
Applications
• Ideal for electrical installation in industrial settings
• Suitable for outdoor use due to IP67 waterproof rating
• Can be used for junction box applications in automation and electronics industries
Can it withstand outdoor conditions?
Yes, the IP67 waterproof rating makes it suitable for outdoor use.
Will it provide impact resistance?
The IK07 rating ensures durability and impact resistance.
Is it suitable for industrial applications?
Yes, this junction box is designed for use in industrial settings.
Related links
- HellermannTyton EL Series Grey Polystyrene Junction Box 328 mm, 129mm 239 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 108 mm, 64mm 108 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 155 mm, 179mm 100 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 162 mm, 78mm 116 mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 180 x 180 x 91mm
- Spelsberg Grey Polystyrene Junction Box 93 mm, 93mm 55 mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 250 x 250 x 115mm
- Spelsberg Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
