Hammond Junction Box, IP66, 156 mm, 312mm 357 mm
- RS Stock No.:
- 238-3834
- Distrelec Article No.:
- 302-21-830
- Mfr. Part No.:
- PJU14126L
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$336.16
(exc. GST)
$369.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $336.16 | - |
| 5 - 9 | $326.08 | 2% |
| 10 - 14 | $316.29 | 5% |
| 15 - 19 | $306.81 | 8% |
| 20 + | $297.60 | 11% |
*price indicative
- RS Stock No.:
- 238-3834
- Distrelec Article No.:
- 302-21-830
- Mfr. Part No.:
- PJU14126L
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Length | 156mm | |
| Width | 312mm | |
| Height | 357mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Length 156mm | ||
Width 312mm | ||
Height 357mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond polyester junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet.
Ideal in applications with high temperatures or highly corrosive environments
Door is supported with a continuous stainless steel hinge
Captive oil resistant gasket provides a positive seal
Related links
- Hammond Junction Box 156 mm, 261mm 306 mm
- Hammond Junction Box 156 mm, 210mm 255 mm
- Hammond Polyester Junction Box 156 mm, 210mm 257 mm
- Hammond Polyester Junction Box 156 mm, 261mm 308 mm
- Hammond Polyester Junction Box 156 mm, 311mm 359 mm
- Hammond Junction Box 207 mm, 362mm 408 mm
- Hammond Junction Box 105 mm, 159mm 204 mm
- Hammond Junction Box 257 mm, 413mm 521 mm
