Hammond Polycarbonate Junction Box, IP66, 101 mm, 207mm 202 mm
- RS Stock No.:
- 238-3816
- Mfr. Part No.:
- PCJ884L
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$147.57
(exc. GST)
$162.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $147.57 |
| 5 - 9 | $143.15 |
| 10 - 14 | $138.84 |
| 15 - 19 | $134.66 |
| 20 + | $130.60 |
*price indicative
- RS Stock No.:
- 238-3816
- Mfr. Part No.:
- PCJ884L
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 101mm | |
| Width | 207mm | |
| Height | 202mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 101mm | ||
Width 207mm | ||
Height 202mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond polycarbonate junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet.
Ideal in applications with high temperatures or highly corrosive environments
Door is supported with a continuous stainless steel hinge
Captive oil resistant gasket provides a positive seal
Related links
- Hammond Polycarbonate Junction Box 101 mm, 207mm 252 mm
- Hammond Polycarbonate Junction Box 101 mm, 156mm 202 mm
- Hammond Polycarbonate Junction Box 101 mm, 258mm 303 mm
- Hammond PCJ Series Grey Polycarbonate Junction Box 101 mm, 156mm 151 mm
- Hammond Polycarbonate Junction Box 69 mm, 207mm 252 mm
- Hammond Polycarbonate Junction Box 152 mm, 207mm 252 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series White Polycarbonate Junction Box 101 mm, 101mm 91 mm
