Better World
Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box, IP55, 356 mm, 44mm 202 mm
- RS Stock No.:
- 219-8960
- Mfr. Part No.:
- KSB63SD5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$709.66
(exc. GST)
$780.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $709.66 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8960
- Mfr. Part No.:
- KSB63SD5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 356mm | |
| Width | 44mm | |
| Height | 202mm | |
| IP Rating | IP55 | |
| Colour | White RAL 9001 | |
| Hazardous Area Certification | No | |
| Current Rating | 63A | |
| Range | Canalis | |
| Standards/Approvals | IEC 61439-6, IEC 61439-1 | |
| Better World Product | Yes | |
| Series | Canalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 356mm | ||
Width 44mm | ||
Height 202mm | ||
IP Rating IP55 | ||
Colour White RAL 9001 | ||
Hazardous Area Certification No | ||
Current Rating 63A | ||
Range Canalis | ||
Standards/Approvals IEC 61439-6, IEC 61439-1 | ||
Better World Product Yes | ||
Series Canalis | ||
- COO (Country of Origin):
- IT
The Schneider Electric range of product Canalis KS is designed for medium power distribution from 63 A. Its high degree of protection (IP55) protects it against water projections, sprinklers and dust. It is easy to install and designed for commercial and industrial buildings alike.
Environment Friendly
Quick, light and easy to assemble
Green Premium product
Related links
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 44 mm 202 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 356 mm 202 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 356 mm 167 mm
- Schneider Electric White RAL 9001 Plastic Junction Box 356 mm, 356 mm 167 mm
- Schneider Electric Canalis Series White RAL 9001 Metal Junction Box 600 mm 600 mm
- Hammond Polycarbonate Junction Box 101 mm, 156 mm 202 mm
- Hammond Polycarbonate Junction Box 101 mm, 207 mm 202 mm
- Legrand Plexo Series Grey Plastic Junction Box 175 mm, 130 mm 81 mm
