Schneider Electric Canalis Series White RAL 9001 Metal Junction Box, IP55, 600mm 600 mm
- RS Stock No.:
- 219-8951
- Mfr. Part No.:
- KSB400SE4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,068.78
(exc. GST)
$4,475.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,068.78 |
*price indicative
- RS Stock No.:
- 219-8951
- Mfr. Part No.:
- KSB400SE4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Metal | |
| Width | 600mm | |
| Height | 600mm | |
| IP Rating | IP55 | |
| Colour | White RAL 9001 | |
| Hazardous Area Certification | No | |
| Current Rating | 400A | |
| Range | Canalis | |
| Standards/Approvals | IEC 61439-6, IEC 61439-1 | |
| Series | Canalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Metal | ||
Width 600mm | ||
Height 600mm | ||
IP Rating IP55 | ||
Colour White RAL 9001 | ||
Hazardous Area Certification No | ||
Current Rating 400A | ||
Range Canalis | ||
Standards/Approvals IEC 61439-6, IEC 61439-1 | ||
Series Canalis | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis KS is designed for medium power distribution from 400 A. Its high degree of protection (IP55) protects it against water projections, sprinklers and dust. It is easy to install and designed for commercial and industrial buildings alike.
Environment Friendly
Quick, light and easy to assemble
Green Premium product
Related links
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 356mm 202 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 44mm 202 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 356mm 167 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box 600 mm, 600mm 600 mm
- Phoenix Contact Type 32 Series Silver 316L Stainless Steel Junction Box ATEX 600mm 600 mm
- WISKA Black RAL 9001 Polypropylene Junction Box IP67 49 mm, 49mm 57 mm
- WISKA COMBI 1610 Series Black RAL 9001 Polycarbonate Junction Box IP66 160mm 94 mm
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
