Siemens AP 258 Series Black Plastic Mounting Accessory, 108 mm, 108mm 30 mm
- RS Stock No.:
- 636-551
- Mfr. Part No.:
- AP 258E13 / 5WG1258-7EB13
- Brand:
- Siemens
Subtotal (1 unit)*
$65.40
(exc. GST)
$71.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.40 |
*price indicative
- RS Stock No.:
- 636-551
- Mfr. Part No.:
- AP 258E13 / 5WG1258-7EB13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Accessory | |
| Material | Plastic | |
| Length | 108mm | |
| Width | 108mm | |
| Height | 30mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Range | AP 258 | |
| Standards/Approvals | KNX, CE, UKCA, RCM, RoHS, EAC, CHINA-RoHS, WEEE | |
| Series | AP 258 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Accessory | ||
Material Plastic | ||
Length 108mm | ||
Width 108mm | ||
Height 30mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Range AP 258 | ||
Standards/Approvals KNX, CE, UKCA, RCM, RoHS, EAC, CHINA-RoHS, WEEE | ||
Series AP 258 | ||
- COO (Country of Origin):
- RO
The Siemens Surface Mounting Box Type B designed for surface installation of compatible electrical components, offering a sleek and durable housing solution. Its black finish provides a professional appearance suitable for modern building automation setups. With lightweight build, it supports easy handling and installation.
Robust design
Compact form factor for space efficient installations
Easy handling
- RS Stock No. 0543059
- Mfr. Part No. 504/4-WE
Each
$12.88
- RS Stock No. 0230809
- Mfr. Part No. 116905 RA-C4-PB65
Each
$185.20
- RS Stock No. 0454959
- Mfr. Part No. 00850 M008500000
Each
$16.17
- RS Stock No. 2705248
- Mfr. Part No. 177067 MINI-3
Each
$27.73
Related links
- ebm-papst 4000 Series AC Axial Fan 142 m³/h 108mm, 39 mm
- ebm-papst 4000 Series AC Axial Fan 142 m³/h 108 mm 37 mm
- Clipsal Electrical 265 Series White Polyvinyl Chloride Junction Box 108 mm, 108mm 76 mm
- Clipsal Electrical 265 Series Orange Polyvinyl Chloride Junction Box 108 mm, 108mm 76 mm
- Clipsal Electrical Series 265 Series Grey Polyvinyl Chloride Junction Box 108 mm, 108mm 76 mm
- WAGO, 210 Plastic Mounting Accessory for use with Terminal Block
- Clipsal Electrical 258 Series Grey Polyvinyl Chloride Junction Box 3.9 cm, 20mm
- Siemens RoHS Standard











