ABB AD1027 Series Terminal Box, IP20, 4 Terminals, 150 mm, 160.5mm 90 mm
- RS Stock No.:
- 202-403
- Mfr. Part No.:
- 1STQ008294A0000
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-403
- Mfr. Part No.:
- 1STQ008294A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Terminal Box | |
| Length | 150mm | |
| Width | 160.5mm | |
| Height | 90mm | |
| IP Rating | IP20 | |
| Number of Terminals | 4 | |
| Hazardous Area Certification | No | |
| Current Rating | 160A | |
| Diameter | 80mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | AD1027 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Terminal Box | ||
Length 150mm | ||
Width 160.5mm | ||
Height 90mm | ||
IP Rating IP20 | ||
Number of Terminals 4 | ||
Hazardous Area Certification No | ||
Current Rating 160A | ||
Diameter 80mm | ||
Standards/Approvals REACH, RoHS | ||
Series AD1027 | ||
- COO (Country of Origin):
- FR
The ABB Main Distribution Board is designed for efficiency and reliability in electrical installations. Its robust modular construction accommodates various applications, especially in modular systems. The compact design allows for aesthetic integration while ensuring adaptability. High build quality guarantees compliance with rigorous safety standards.
Constructed for modular flexibility across diverse applications
Compact design fits seamlessly within existing systems
Engineered for straightforward installation with pre-assembled elements
Reliable performance under various load conditions
Related links
- ABB AD1029 Series Terminal Box 4 Terminals 126mm 96 mm
- ABB AD1028 Series Terminal Box 4 Terminals 89mm 93 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 4 Terminals 110mm 28 mm
- HENSEL FK 9025 Series Black RAL 2003 IP66 150 mm, 155mm
- HENSEL FK 9105 Series Black RAL 2003 IP66 150 mm, 150mm
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 8 Terminals 110mm 28 mm
- WAGO 221 Series White Polycarbonate Junction Box 3 Terminals 145mm 50 mm