Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 59 mm, 55mm 59 mm
- RS Stock No.:
- 131-345
- Mfr. Part No.:
- 0899336
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-345
- Mfr. Part No.:
- 0899336
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 59mm | |
| Width | 55mm | |
| Height | 59mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 59mm | ||
Width 55mm | ||
Height 59mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Empty Enclosure is made of polyester fiberglass reinforced material in a squirrel grey RAL 7000 color. With dimensions of 55mm x 55mm x 59mm, this terminal box is designed for direct installation of a DIN rail.
Empty enclosure with cover for safe and secure storage
Includes a screw on cover for easy access
flame retardant material for added safety
Chloroprene seal material for protection against external elements
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 55mm 37 mm
- Phoenix Contact E PE A 100X320X81 Series Grey Fibreglass Reinforced Polyester Junction Box 100mm 320 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
