HENSEL FP Series Grey, Transparent Polycarbonate Junction Box, IP65, 186 mm, 546mm 366 mm

Subtotal (1 unit)*

$537.58

(exc. GST)

$591.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.58

*price indicative

RS Stock No.:
117-563
Mfr. Part No.:
FP0441
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

186mm

Width

546mm

Height

366mm

IP Rating

IP65

Colour

Grey, Transparent

Hazardous Area Certification

No

Standards/Approvals

IEC 60529, IK08, DIN EN 61439-1, IEC 60695-2-11 (960 °C)

Series

FP

COO (Country of Origin):
DE
The Hensel empty box measures H 366 x W 546 x D 186 mm and is equipped with closing plates for all box walls. The closing plates ensure a secure and fully enclosed space, making the box suitable for protecting and housing various electrical or electronic components.

Impact resistant polycarbonate construction

Transparent door with hand operated locking

IP65 protection for outdoor use,

Connectors for combining multiple boxes

Meets IEC standards for safety and insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy