HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 186 mm, 276mm 186 mm
- RS Stock No.:
- 117-457
- Mfr. Part No.:
- FP0141
- Brand:
- HENSEL
Subtotal (1 unit)*
$218.77
(exc. GST)
$240.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.77 |
*price indicative
- RS Stock No.:
- 117-457
- Mfr. Part No.:
- FP0141
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 186mm | |
| Width | 276mm | |
| Height | 186mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 61439-1, IEC 60695-2-11, IEC 60529, DIN EN 61439-3 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 186mm | ||
Width 276mm | ||
Height 186mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 61439-1, IEC 60695-2-11, IEC 60529, DIN EN 61439-3 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel empty box has dimensions of H 186 x W 276 x D 186 mm. It is equipped with closing plates for all box walls, providing secure enclosure and protection for its contents. The design is likely intended for electrical or electronic installations, ensuring versatility and ease of use.
IP65 protection rated
IK08 protection rated
Halogen free and silicone free
- RS Stock No. 0117219
- Mfr. Part No. FP0151
Each
$236.77
- RS Stock No. 0117698
- Mfr. Part No. FP0351
Each
$455.02
- RS Stock No. 0117747
- Mfr. Part No. FP0251
Each
$293.50
- RS Stock No. 0117493
- Mfr. Part No. FP0121
Each
$236.77
Related links
- HENSEL FP Series Transparent IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 186 mm
- HENSEL FP Series Grey IP65 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 270mm 180 mm












