HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 150 mm, 575mm 575 mm

Subtotal (1 unit)*

$1,281.94

(exc. GST)

$1,410.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,281.94

*price indicative

RS Stock No.:
117-286
Mfr. Part No.:
MI0800
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

150mm

Width

575mm

Height

575mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 60695-2-11, UL Subject 94: V-2

Series

Mi

COO (Country of Origin):
DE
The Hensel empty box supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It is classified as box size 8 and features a transparent lid with tool operated fasteners. Cable entry is only possible via flanges. The box is made from durable polycarbonate material.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy