HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 575 mm
- RS Stock No.:
- 117-786
- Mfr. Part No.:
- MI0400
- Brand:
- HENSEL
Subtotal (1 unit)*
$727.97
(exc. GST)
$800.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.97 |
*price indicative
- RS Stock No.:
- 117-786
- Mfr. Part No.:
- MI0400
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 150mm | |
| Width | 275mm | |
| Height | 575mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV GL, IEC 60695-2-11: 960 °C, IK09, IEC 60670-22, UL Subject 94: V-0 | |
| Series | Mi | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 150mm | ||
Width 275mm | ||
Height 575mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV GL, IEC 60695-2-11: 960 °C, IK09, IEC 60670-22, UL Subject 94: V-0 | ||
Series Mi | ||
- COO (Country of Origin):
- DE
The Hensel empty box supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It is classified as box size 4 and features a transparent lid with tool operated fasteners. The box is constructed from durable polycarbonate material.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117415
- Mfr. Part No. MI9401
Each
$770.08
- RS Stock No. 0117512
- Mfr. Part No. MI9400
Each
$785.58
- RS Stock No. 0117225
- Mfr. Part No. K0401
Each
$487.98
- RS Stock No. 0117692
- Mfr. Part No. K0400
Each
$483.29
Related links
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 575 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 575 mm
- HENSEL PLS Series Grey Polycarbonate Junction Box 195 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 125 mm












