HENSEL FCL Series Junction Box, IP66, 4 Terminals, 17 mm, 29mm 20 mm
- RS Stock No.:
- 117-226
- Mfr. Part No.:
- FCL04
- Brand:
- HENSEL
Subtotal (1 unit)*
$12.49
(exc. GST)
$13.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.49 |
*price indicative
- RS Stock No.:
- 117-226
- Mfr. Part No.:
- FCL04
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Length | 17mm | |
| Width | 29mm | |
| Height | 20mm | |
| IP Rating | IP66 | |
| Number of Terminals | 4 | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Standards/Approvals | No | |
| Series | FCL | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Length 17mm | ||
Width 29mm | ||
Height 20mm | ||
IP Rating IP66 | ||
Number of Terminals 4 | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Standards/Approvals No | ||
Series FCL | ||
- COO (Country of Origin):
- DE
The Hensel Plug-in terminal is a copper connecting terminal designed for wire sizes ranging from 1.5 mm² to 4 mm². It is intended for installation on DIN rails with a 15 mm top hat profile, capable of carrying currents up to 32 A. This 1 pole terminal supports 4 connections, each accommodating wires within the 1.5 mm² to 4 mm² range.
For installation on DIN rails with a 15mm top hat profile for convenience
Compact dimensions
Weighting only 0.012 kg
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 295mm 225 mm
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 4 Terminals 93.00 mm, 9.3cm 44 mm
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- WISKA RAL 7035 Polypropylene Junction Box IP66 49 mm, 49mm 57 mm
- MK Electric Masterseal Plus Series White Polyester Junction Box 4 Terminals 95mm 65 mm
- MK Electric Masterseal Plus Series Grey Polyester Junction Box 4 Terminals 95mm 65 mm
