Rittal KX Series Metallic Silver Stainless Steel Terminal Box, IP66, 1 Terminals, 80 mm, 150mm 150 mm

Subtotal (1 unit)*

$690.23

(exc. GST)

$759.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$690.23

*price indicative

RS Stock No.:
106-160
Mfr. Part No.:
1560000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Terminal Box

Material

Stainless Steel

Length

80mm

Width

150mm

Height

150mm

IP Rating

IP66

Number of Terminals

1

Colour

Metallic Silver

Hazardous Area Certification

No

Standards/Approvals

UL, RoHS, cUL, IEC 60 59, AISI 04

Series

KX

COO (Country of Origin):
DE

Rittal Series KX Terminal Box, 80mm Length, 150mm Width - 1560000


This terminal box offers a robust solution for various applications. Constructed from high-quality stainless steel, it measures 80mm in length, 150mm in width, and 150mm in height. The IP66 rating ensures protection against dust and water ingress, making it suitable for both industrial and outdoor environments. With its practical design, this product serves as an effective enclosure for electrical components.

Features & Benefits


• Durable stainless steel enclosure provides long-lasting performance

• Compact design fits into tight spaces while maintaining functionality

• Foamed-in PU seal enhances waterproof capabilities

• Multiple lock points increase security for sensitive equipment

Applications


• Ideal for housing electrical connections in outdoor settings

• Used for secure storage of sensitive electronic components

• Suitable for various automation and mechanical

• Provides reliable protection in harsh industrial environments

What materials are used in the construction?


The enclosure and cover are made from stainless steel 1.4301 (AISI 304), ensuring durability and resistance to corrosion.

How does the product ensure secure electrical connections?


The terminal box features a solid rear panel with knockouts and multiple lock points, facilitating reliable and safe electrical installations.

What are the implications of the IP66 rating for usage?


An IP66 rating indicates strong protection from dust and high-pressure water jets, making it suitable for both indoor and outdoor installations.

How is the terminal box designed for easy maintenance?


The quick-release fasteners simplify access to the enclosure, allowing for efficient maintenance without compromising security.

Can the box be used in varying environmental conditions?


Yes, it is designed for versatility, effectively shielding internal components from moisture, dust, and other environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy