Wago Jumper Male Grey Staggered Jumper
- RS Stock No.:
- 240-7961
- Mfr. Part No.:
- 780-456
- Brand:
- Wago
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$4.311
(exc. GST)
$4.742
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $4.311 | $215.55 |
*price indicative
- RS Stock No.:
- 240-7961
- Mfr. Part No.:
- 780-456
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago staggered jumper is insulated and suitable for 2-conductor female plugs.
Jumper assignment from 1 to 6
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Staggered Jumper |
Gender | Male |
Colour | Grey |
Related links
- Wago Jumper Male Grey Staggered Jumper
- Wago Jumper Male Light Grey Staggered Jumper 10 Way
- Wago Jumper Male Light Grey Insulated Jumper 3 Way
- Wago Jumper Male Light Grey Insulated Jumper 4 Way
- Wago 780 Series Staggered Jumper for Use with 280, 780 & X-COM...
- Phoenix Contact Jumper Male Straight Grey Jumper 2 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 3 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 4 Way 22.5mm Pitch