Wago Jumper Male Grey Staggered Jumper
- RS Stock No.:
- 240-7960
- Mfr. Part No.:
- 780-455
- Brand:
- Wago
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$3.776
(exc. GST)
$4.154
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.776 | $188.80 |
*price indicative
- RS Stock No.:
- 240-7960
- Mfr. Part No.:
- 780-455
- Brand:
- Wago
Related links
- Wago Jumper Male Grey Staggered Jumper
- Wago Jumper Male Light Grey Staggered Jumper 10 Way
- Wago Jumper Male Light Grey Insulated Jumper 3 Way
- Wago Jumper Male Light Grey Insulated Jumper 4 Way
- Wago, 231 Jumper Male/Female Angled Grey Jumper 10 Way 1 Row
- Wago 780 Series Staggered Jumper for Use with 280, 780 & X-COM...
- Phoenix Contact Jumper Male Straight Grey Jumper 2 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 3 Way 22.5mm Pitch