- RS Stock No.:
- 240-7727
- Mfr. Part No.:
- 2010-403
- Brand:
- Wago
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 25)
$5.817
(exc. GST)
$6.399
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $5.817 | $145.425 |
*price indicative |
- RS Stock No.:
- 240-7727
- Mfr. Part No.:
- 2010-403
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 3-way push-in type jumper bar is insulated and comes in light grey colour. It has 800 V nominal voltage (III/3) rating as per IEC/EN.
57 A rated current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Insulated Jumper |
Number of Contacts | 3 |
Gender | Male |
Colour | Light Grey |
Related links
- RS PRO Jumper Male Black Jumper Link 2 Way 31mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 2 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 5 Way 22.5mm Pitch
- ETA Jumper Grey Jumper
- Wago Jumper Male Grey Staggered Jumper
- Wago Jumper Male Light Grey Staggered Jumper 10 Way
- Wago Jumper Male Light Grey Insulated Jumper 4 Way
- Phoenix Contact Jumper Male Straight Grey Jumper 3 Way 22.5mm Pitch