Phoenix Contact Jumper Male Straight Grey Jumper 2 Way 22.5mm Pitch
- RS Stock No.:
- 220-5576
- Mfr. Part No.:
- 1049407
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$46.69
(exc. GST)
$51.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $46.69 |
- RS Stock No.:
- 220-5576
- Mfr. Part No.:
- 1049407
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact jumper 3-phase loop bridge for 2 contactor modules with push-in connection and 22.5 mm housing.
connecting cable 1 m
Specifications
Attribute | Value |
---|---|
Type | Jumper |
Number of Contacts | 2 |
Pitch | 22.5mm |
Gender | Male |
Colour | Grey |
Orientation | Straight |
Related links
- Phoenix Contact Jumper Male Straight Grey Jumper 3 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 4 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 5 Way 22.5mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 7.62mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 2.54mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 10.16mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 5.08mm Pitch
- RS PRO Jumper Male Straight Beige Jumper Link 2 Way 1 Row 6.1mm Pitch