Wago Jumper Male Light Grey Insulated Jumper 4 Way
- RS Stock No.:
- 240-7729
- Mfr. Part No.:
- 2010-404
- Brand:
- Wago
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$8.662
(exc. GST)
$9.528
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $8.662 | $216.55 |
*price indicative
- RS Stock No.:
- 240-7729
- Mfr. Part No.:
- 2010-404
- Brand:
- Wago
- COO (Country of Origin):
- DE
Related links
- Wago Jumper Male Light Grey Insulated Jumper 4 Way
- Wago Jumper Male Light Grey Insulated Jumper 3 Way
- Wago Jumper Male Light Grey Staggered Jumper 10 Way
- Wago Jumper Male Grey Staggered Jumper
- Phoenix Contact Jumper Male Straight Grey Jumper 4 Way 22.5mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way...
- Wago TOPJOB S, 2001 Series Jumper Bar for Use with 2001 Series...
- Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...