Wago Jumper Male Light Grey Insulated Jumper 4 Way
- RS Stock No.:
- 240-7730
- Mfr. Part No.:
- 2016-404
- Brand:
- Wago
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$11.812
(exc. GST)
$12.993
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $11.812 | $295.30 |
*price indicative
- RS Stock No.:
- 240-7730
- Mfr. Part No.:
- 2016-404
- Brand:
- Wago
Related links
- Wago Jumper Male Light Grey Insulated Jumper 4 Way
- Wago Jumper Male Light Grey Insulated Jumper 3 Way
- Wago Jumper Male Light Grey Staggered Jumper 10 Way
- Wago Jumper Male Grey Staggered Jumper
- Phoenix Contact Jumper Male Straight Grey Jumper 4 Way 22.5mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 4 Way...
- Wago TOPJOB S, 2001 Series Jumper Bar for Use with 2001 Series...
- Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...