Recently searched

    Samtec, SNT Shunt Female Straight Red Shunt 2 Way 1 Row 2.54mm Pitch

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $5.64

    (exc. GST)

    $6.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 10$0.564$5.64
    20 - 30$0.553$5.53
    40 +$0.542$5.42

    **price indicative

    RS Stock No.:
    159-2313
    Mfr. Part No.:
    SNT-100-RD-G
    Brand:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Shunt

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Red

    Number of Rows

    1

    Length

    5.08mm

    Width

    2.54mm

    Depth

    6.1mm

    Series

    SNT

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Orientation

    Straight

    Related links