Recently searched

    Samtec, SNM Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch

    Discontinued product
    RS Stock No.:
    158-5725
    Mfr. Part No.:
    SNM-100-BK-G
    Brand:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Shunt

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Length

    3.81mm

    Width

    1.27mm

    Depth

    3.3mm

    Series

    SNM

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Orientation

    Straight

    Related links