Recently searched

    Samtec, SNT Shunt Female Straight Blue Shunt 2 Way 1 Row 2.54mm Pitch

    Bulk discount available

    Subtotal (1 box of 1 unit)**

    $0.57

    (exc. GST)

    $0.63

    (inc. GST)

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    1 - 2$0.57
    3 - 4$0.56
    5 +$0.55

    **price indicative

    RS Stock No.:
    158-5734
    Mfr. Part No.:
    SNT-100-BL-G
    Brand:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Shunt

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Blue

    Number of Rows

    1

    Length

    5.08mm

    Width

    2.54mm

    Depth

    6.1mm

    Series

    SNT

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Orientation

    Straight

    Related links