Recently searched

    Samtec, SNT Shunt Female Straight Yellow Shunt 2 Way 1 Row 2.54mm Pitch

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $21.95

    (exc. GST)

    $24.15

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 50$0.439$21.95
    100 - 150$0.43$21.50
    200 +$0.421$21.05

    **price indicative

    RS Stock No.:
    155-7763
    Mfr. Part No.:
    SNT-100-YW-G
    Brand:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Shunt

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Yellow

    Number of Rows

    1

    Length

    5.08mm

    Width

    2.54mm

    Depth

    6.1mm

    Series

    SNT

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Orientation

    Straight

    Related links