RS PRO 2-Axis Joystick Knob Spring Return, IP65, 250 V ac, 48 V dc, 5A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$220.97

(exc. GST)

$243.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 325 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$220.97
5 - 9$209.91
10 - 19$199.42
20 - 99$189.45
100 +$180.00

*price indicative

RS Stock No.:
825-2593
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Number of Axes

2

Product Type

Joystick

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Knob

Contact AC Voltage

250V ac

Switch Contact Current

5A

Joystick Travel

±12°

Terminal Type

Quick Connect

Mechanical Life

200000Operations

Contact DC Voltage

48V dc

Standards/Approvals

RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy