Otto 2-Axis Hall Effect Joystick Round Hall Effect, IP68S, 5 V ac
- RS Stock No.:
- 813-3278
- Mfr. Part No.:
- JHT-1231AA11
- Brand:
- Otto
Get a bulk buy discount
Add 3 more to save $21.48
View bulk pricing optionsSubtotal (1 unit)*
$238.55
(exc. GST)
$262.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $238.55 | - |
| 3 - 4 | $231.39 | $21.48 |
| 5 - 9 | $224.23 | $71.60 |
| 10 - 24 | $219.46 | $190.90 |
| 25 + | $214.70 | $596.25 |
*price indicative
- RS Stock No.:
- 813-3278
- Mfr. Part No.:
- JHT-1231AA11
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Number of Axes | 2 | |
| Product Type | Hall Effect Joystick | |
| Switch Technology | Hall Effect | |
| IP Rating | IP68S | |
| Handle Type | Round | |
| Contact AC Voltage | 5V ac | |
| Switch Contact Current | 20mA | |
| Contact Configuration | SPST | |
| Joystick Travel | 22 ° | |
| Terminal Type | Wire | |
| Mechanical Life | 5000000Cycles | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Number of Axes 2 | ||
Product Type Hall Effect Joystick | ||
Switch Technology Hall Effect | ||
IP Rating IP68S | ||
Handle Type Round | ||
Contact AC Voltage 5V ac | ||
Switch Contact Current 20mA | ||
Contact Configuration SPST | ||
Joystick Travel 22 ° | ||
Terminal Type Wire | ||
Mechanical Life 5000000Cycles | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Miniature Hall Effect Joystick
The JHT Miniature Joystick series from OTTO are ideal in applications with limited space and where precision control is required. The robust construction coupled with the fitted half or full boot has been tested to five million cycles with no degradation of electrical performance or boot wear.
Electronics are sealed to IP68S
EMI/RFI withstand are per SAE J1113 specifications
Related links
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 20mA
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 10mA
- Otto Hall Effect Joystick Round Hall Effect, IP68S
- Otto 4-Axis Joystick Hall Effect 5 V ac, 1mA
- APEM 2-Axis Hall Effect Joystick Knob Analogue, IP66
- CH Products 2-Axis Hall Effect Joystick Lever Hall Effect IP68 10mA
- CH Products 2-Axis Hall Effect Joystick Lever Hall Effect IP65 10mA
- APEM 2-Axis Joystick Hall Effect 35 V dc
