Schneider Electric Harmony XD2 8-Axis Joystick, IP65
- RS Stock No.:
- 276-9451
- Mfr. Part No.:
- XD2EC1111
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$445.69
(exc. GST)
$490.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.69 |
*price indicative
- RS Stock No.:
- 276-9451
- Mfr. Part No.:
- XD2EC1111
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Axes | 8 | |
| Product Type | Joystick | |
| Series | Harmony XD2 | |
| IP Rating | IP65 | |
| Terminal Type | Captive Terminal | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | CSA, GL, EN/IEC 60947-5-1, DEMKO | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 8 | ||
Product Type Joystick | ||
Series Harmony XD2 | ||
IP Rating IP65 | ||
Terminal Type Captive Terminal | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals CSA, GL, EN/IEC 60947-5-1, DEMKO | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric complete joystick controller is part of the range Harmony XD controllers for hoisting applications. It has 1 C/O for snap action. It is a green premium sustainable product.
Mercury free
RoHS compliant
Related links
- Schneider Electric 8-Axis Joystick Conical, IP65
- Schneider Electric 8-Axis Joystick Lever Spring Return 120 V dc, 10A
- Schneider Electric 4-Axis Joystick 240 V ac, 120 V dc
- Schneider Electric 1-Axis Joystick 230 V ac, 120 V dc
- EAO 8-Axis Joystick Lever Momentary 250 V ac, 5A
- Idec 1-Axis Joystick Lever Analogue 10A
- Siemens 2-Axis Joystick Stick Momentary IP67
- Idec 1-Axis Joystick Lever Spring Return 10A