Schneider Electric Harmony XB5 4-Axis Joystick Lever, IP66
- RS Stock No.:
- 276-2981
- Mfr. Part No.:
- ZD5PA14
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$198.02
(exc. GST)
$217.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.02 |
*price indicative
- RS Stock No.:
- 276-2981
- Mfr. Part No.:
- ZD5PA14
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Joystick | |
| Number of Axes | 4 | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-5-4, CSA C22.2 Nr. 14, EN/IEC 60947-5-1, UL 508 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Joystick | ||
Number of Axes 4 | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-1, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-5-4, CSA C22.2 Nr. 14, EN/IEC 60947-5-1, UL 508 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for joystick controller with 54 mm long operating shaft profile is a stay put type of operator. It is a sustainable green premium product.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 4-Axis Joystick Lever, IP66
- Schneider Electric 4-Axis Joystick Lever Spring Return, IP66
- Schneider Electric 4-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Schneider Electric 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric 4-Axis Joystick Lever Slow Break 240 V ac 550mA
- Schneider Electric 4-Axis Joystick Lever
- Schneider Electric 4-Axis Joystick Lever Spring Return, IP65
- Schneider Electric 4-Axis Joystick Lever Slow Break 230 V ac, 3A