APEM 1-Axis Hall Effect Joystick Paddle Analogue, IP67, 10mA
- RS Stock No.:
- 270-7920
- Distrelec Article No.:
- 304-12-840
- Mfr. Part No.:
- BL140A01BKBK0500
- Brand:
- APEM
Subtotal (1 unit)*
$173.59
(exc. GST)
$190.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 August 2026
- Plus 35 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.59 |
*price indicative
- RS Stock No.:
- 270-7920
- Distrelec Article No.:
- 304-12-840
- Mfr. Part No.:
- BL140A01BKBK0500
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Hall Effect Joystick | |
| Number of Axes | 1 | |
| Series | BL | |
| Switch Technology | Analogue | |
| IP Rating | IP67 | |
| Handle Type | Paddle | |
| Switch Contact Current | 10mA | |
| Joystick Travel | 60 ° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | EN61000-6-2: 2005, EN61000-6-4: 2011, CISPR 25: 2008 Ed. 3.0, EN61000-4-2 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Hall Effect Joystick | ||
Number of Axes 1 | ||
Series BL | ||
Switch Technology Analogue | ||
IP Rating IP67 | ||
Handle Type Paddle | ||
Switch Contact Current 10mA | ||
Joystick Travel 60 ° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals EN61000-6-2: 2005, EN61000-6-4: 2011, CISPR 25: 2008 Ed. 3.0, EN61000-4-2 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The APEM BL series miniature paddle joystick controller is with non-contacting hall effect technology. The paddle is fitted with M3 bushes in all six positions as standard.
Analog or PWM outputs
Sealed up to IP67
Related links
- APEM 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM 1-Axis Joystick Paddle Analogue Hall Effect, IP67
- APEM 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- APEM Joystick Paddle Analogue Hall Effect 20mA
- APEM Joystick Paddle Analogue Hall Effect, IP67
- APEM 1-Axis Contactless Joystick Hall Effect, IP67
- APEM 1-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 1-Axis Joystick Castle Hall Effect IP68, 5 V dc
