APEM 1-Axis Hall Effect Joystick Paddle Analogue, IP67, 10mA

Subtotal (1 unit)*

$156.96

(exc. GST)

$172.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.96

*price indicative

RS Stock No.:
270-7918
Mfr. Part No.:
BHN240D03BKBK3000
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Hall Effect Joystick

Number of Axes

1

Series

BHN

Switch Technology

Analogue

IP Rating

IP67

Handle Type

Paddle

Switch Contact Current

10mA

Joystick Travel

±30 °

Mechanical Life

10000000Cycles

Standards/Approvals

BS EN 60068-2-14:2009, EN 61000-6-2:2005, BS EN 60068-2-78:2002, BS EN 60068-2-38:2009, EN61000-6-4:2011, BS EN 60068-2-27:2009, BS EN 60068-2-64-1008, MIL-STD-461F, BS EN 60068-2-31:2008, BS EN 60068-2-11:1999, EN61000-4-2, EN61000-6-2:2005

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB
The APEM BHN series paddle joystick controller is with non-contacting hall effect technology. The single axis paddle may be mounted with 6 screws or just the corner screw. It has hall effect and switch function and 5V operation with standard dual redundant outputs.

Custom lever

Analog or PWM output

Sealed up to IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy