RS Better World

Schneider Electric XD2 4-Axis Joystick Round, IP66, 240 V ac, 250 V dc, 3A

Subtotal (1 unit)*

$496.03

(exc. GST)

$545.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-8488
Mfr. Part No.:
XD2GA8431
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Joystick

Series

XD2

Number of Axes

4

IP Rating

IP66

Handle Type

Round

Contact AC Voltage

240V ac

Switch Contact Current

3A

Contact Configuration

SPDT

Contact Material

Metal

Terminal Type

Screw Clamp

Mechanical Life

1000000Cycles

Contact DC Voltage

250V dc

Standards/Approvals

CSA LROS (Lloyds register of shipping), EN/IEC 60947-5-1, CSA C22.2 No. 14, UL 508, IEC 60068-2-27, IEC 61140, IEC 60068-2-6

Better World Claim

Repairable by the End User

Better World Product

Yes

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electrics joystick controller with diameter of 22 having 4 directions.

Protection Against Accidental Contact

Chromium Plated Metal Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy