Schneider Electric XD2 4-Axis Joystick Round, IP66, 240 V ac, 250 V dc, 3A
- RS Stock No.:
- 211-8487
- Mfr. Part No.:
- XD2GA8411
- Brand:
- Schneider Electric
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8487
- Mfr. Part No.:
- XD2GA8411
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | XD2 | |
| IP Rating | IP66 | |
| Handle Type | Round | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 3A | |
| Contact Configuration | 1 NO | |
| Contact Material | Metal | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | EN/IEC 60947-5-1, IEC 61140, IEC 60068-2-27, CSA C22.2 No 14, UL 508 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series XD2 | ||
IP Rating IP66 | ||
Handle Type Round | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 3A | ||
Contact Configuration 1 NO | ||
Contact Material Metal | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals EN/IEC 60947-5-1, IEC 61140, IEC 60068-2-27, CSA C22.2 No 14, UL 508 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 4-Axis Joystick Round 240 V ac 3A
- Schneider Electric 2-Axis Joystick Round 250 V ac 3A
- Schneider Electric 1-Axis Joystick 240 V ac 3A
- Schneider Electric 4-Axis Joystick Lever Slow Break 240 V ac 550mA
- Schneider Electric 1-Axis Joystick 240 V ac 270mA
- Schneider Electric 1-Axis Joystick 250 V ac 3A
- Schneider Electric 4-Axis Joystick Spring Return 250 V ac, 250 V dc
- Schneider Electric 4-Axis Joystick 250 V ac 270mA
