Schneider Electric Harmony 2-Axis Joystick Lever Analogue

Subtotal (1 unit)*

$602.06

(exc. GST)

$662.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.06

*price indicative

RS Stock No.:
466-537
Mfr. Part No.:
XD2AL221H2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Number of Axes

2

Product Type

Joystick

Switch Technology

Analogue

Handle Type

Lever

Contact Configuration

1 CO

Terminal Type

Screw Clamp

Mechanical Life

1000000Cycles

Standards/Approvals

EN/IEC 60947-5-1, CSA

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
FR
The Schneider Electric Complete joystick controller features a 30 mm diameter and operates in 2 directions, with 1 C/O per direction. It has a mounting diameter of 30 mm and a bezel made of chromium-plated metal.

Operator position information All positions

Notch per direction 1

Operator direction information 2 directions

Contacts type and composition 1 C/O for snap action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy