Schneider Electric Harmony XB5 2-Axis Joystick Lever, IP66, 600 V ac, 250 V dc, 220mA
- RS Stock No.:
- 221-1925
- Mfr. Part No.:
- XD5PA12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$365.31
(exc. GST)
$401.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $365.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-1925
- Mfr. Part No.:
- XD5PA12
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Contact AC Voltage | 600V ac | |
| Switch Contact Current | 220mA | |
| Contact Configuration | SPST | |
| Contact Material | Silver Alloy | |
| Terminal Type | Screw | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Contact AC Voltage 600V ac | ||
Switch Contact Current 220mA | ||
Contact Configuration SPST | ||
Contact Material Silver Alloy | ||
Terminal Type Screw | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric 2-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Schneider Electric 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric 4-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Schneider Electric 4-Axis Joystick 600 V ac 200mA
- Schneider Electric 1-Axis Joystick Spring Return 600 V ac 100mA
- Schneider Electric 2-Axis Joystick Lever Slow Break 240 V ac 550mA
- Schneider Electric 2-Axis Joystick Round 250 V ac 3A
