Schneider Electric Harmony Joystick Lever, IP65
- RS Stock No.:
- 130-433
- Mfr. Part No.:
- XD2DC414473
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$915.00
(exc. GST)
$1,006.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.00 |
*price indicative
- RS Stock No.:
- 130-433
- Mfr. Part No.:
- XD2DC414473
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Joystick | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Handle Type | Lever | |
| Standards/Approvals | EU, RoHS, REACH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joystick | ||
Series Harmony | ||
IP Rating IP65 | ||
Handle Type Lever | ||
Standards/Approvals EU, RoHS, REACH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric joystick controller is a top-notch device that offers precise control and durability. With its IP65 protection rating and high electrical durability, this joystick controller is ideal for various industrial applications. Its compact design and easy installation make it a must-have for any control panel.
Electrical durability of 1000000 cycles for reliable performance
IP65 protection against dust and water ingress for durability
Green Premium product with sustainable offer status
RoHS compliant and mercury-free for environmental safety
Related links
- Schneider Electric Joystick Lever Spring Return, IP66
- Schneider Electric 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric 2-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric 4-Axis Joystick Lever Spring Return, IP65
- Schneider Electric 1-Axis Joystick Snap Action Contact 240 V ac
- Schneider Electric Joystick Standard, IP40
- Schneider Electric Joystick Standard, IP55
- Schneider Electric Joystick Standard