onsemi MMBFJ113, Single N-Channel N-Channel Switch-Channel JFET 2 mA, 3-Pin SOT-23
- RS Stock No.:
- 166-1831
- Mfr. Part No.:
- MMBFJ113
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$738.00
(exc. GST)
$813.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.246 | $738.00 | - |
| 15000 + | $0.221 | $663.00 | 10% |
*price indicative
- RS Stock No.:
- 166-1831
- Mfr. Part No.:
- MMBFJ113
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Sub Type | N-Channel Switch | |
| Product Type | JFET | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Drain Source Current Ids | 2 mA | |
| Maximum Gate Source Voltage Vgs | -35V | |
| Maximum Drain Source Resistance Rds | 100Ω | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Height | 930μm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Sub Type N-Channel Switch | ||
Product Type JFET | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Drain Source Current Ids 2 mA | ||
Maximum Gate Source Voltage Vgs -35V | ||
Maximum Drain Source Resistance Rds 100Ω | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Height 930μm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
- RS Stock No. 7614524
- Mfr. Part No. MMBFJ113
Each (In a Pack of 25)
$0.43
- RS Stock No. 7613684
- Mfr. Part No. MMBFJ112
Each (In a Pack of 25)
$0.404
- RS Stock No. 7614524P
- Mfr. Part No. MMBFJ113
Each (Supplied on a Reel)
$0.43
- RS Stock No. 7613684P
- Mfr. Part No. MMBFJ112
Each (Supplied on a Reel)
$0.404










