onsemi, Single N-Channel N-Channel Switch-Channel JFET, 200 mV 8 mA, 3-Pin SOT-23
- RS Stock No.:
- 166-3077
- Mfr. Part No.:
- MMBF4093
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3077
- Mfr. Part No.:
- MMBF4093
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Sub Type | N-Channel Switch | |
| Product Type | JFET | |
| Maximum Drain Source Voltage Vds | 200mV | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Drain Source Resistance Rds | 80Ω | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -40V | |
| Minimum Operating Temperature | -55°C | |
| Drain Source Current Ids | 8 mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 930μm | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Sub Type N-Channel Switch | ||
Product Type JFET | ||
Maximum Drain Source Voltage Vds 200mV | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Drain Source Resistance Rds 80Ω | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -40V | ||
Minimum Operating Temperature -55°C | ||
Drain Source Current Ids 8 mA | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 930μm | ||
Length 2.92mm | ||
Automotive Standard No | ||
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
