onsemi MMBFJ112, Single N-Channel N-Channel Switch-Channel JFET 5 mA, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$621.00

(exc. GST)

$684.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.207$621.00-
15000 +$0.186$558.0010%

*price indicative

RS Stock No.:
145-5553
Mfr. Part No.:
MMBFJ112
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

JFET

Channel Type

N

Sub Type

N-Channel Switch

Configuration

Single

Mount Type

Surface

Package Type

SOT-23

Maximum Drain Source Resistance Rds

50Ω

Maximum Power Dissipation Pd

350mW

Pin Count

3

Maximum Gate Source Voltage Vgs

-35V

Minimum Operating Temperature

-55°C

Drain Source Current Ids

5 mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Height

930μm

Length

2.92mm

Automotive Standard

No

N-channel JFET, Fairchild Semiconductor


JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy